text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI2X55-12A

DSI2X55 Series 1200 Vrrm 2 X 56 A 1.25 Vf Rectifier Diode - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
IXYS DSI2X55-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 56A
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 0.3mA
Peak Current-Max: 650A
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
550
Germany (Online Only):
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$160.30
USD
Quantity
Web Price
10
$16.03
20
$15.93
40
$15.83
50
$15.80
150+
$15.60
Product Variant Information section