text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG60IM300PC-TRL

300 V 60 A 35 ns High Performance Fast Recovery Diode - TO-263AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
IXYS DPG60IM300PC-TRL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 60A
Forward Voltage: 1.43V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 35ns
Reverse Current-Max: 1µA
Average Forward Current-Max: 60A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,512.00
USD
Quantity
Web Price
800+
$3.14
Product Variant Information section