D6025LTP in Tube by Littelfuse | Standard Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

D6025LTP

Dxx25L Series 600 V 15.9 A Flange Mount Isolated Silicon Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse D6025LTP - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 4µs
Reverse Current-Max: 10µA
Average Forward Current-Max: 15.9A
Peak Current-Max: 350A
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,220.00
USD
Quantity
Unit Price
50
$1.25
200
$1.23
500
$1.22
1,250
$1.20
2,000+
$1.18
Product Variant Information section