CMPD2004 TR PBFREE in Reel by Central Semiconductor | Standard Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPD2004 TR PBFREE

Surface mount Diode-Switching Single High Voltage

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Central Semiconductor CMPD2004 TR PBFREE - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 240V
Reverse Recovery Time-Max: 50ns
Reverse Current-Max: 100nA
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section