text.skipToContent text.skipToNavigation

Manufacturer Part #

1N647-1E3

dIODE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Microchip 1N647-1E3 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 0.4A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 50nA
Diode Capacitance-Max: 20pF
Peak Current-Max: 5A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
Germany (Online Only):
4
404
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.85
USD
Quantity
Unit Price
1
$1.85
30
$1.82
100
$1.79
200
$1.78
500+
$1.73
Product Variant Information section