Manufacturer Part #
SBAS16HT1G
SBAS16H Series 100 V 200 mA Surface Mount Switching Diode - SOD-323
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi SBAS16HT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBAS16HT1G - Technical Attributes
Attributes Table
Configuration: | Single |
Average Rectified Current-Max: | 0.2A |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 0.2W |
Diode Capacitance-Max: | 2pF |
Peak Current-Max: | 36A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.012
9,000
$0.0117
30,000
$0.0114
60,000
$0.0113
120,000+
$0.011
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.012 / Stock: 450,000 Qty: 3,000+$0.012 Stock: 450,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.012 / Stock: 0 Qty: 3,000+$0.012 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.012 / Stock: 0 Qty: 3,000+$0.012 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.012 / Stock: 96,000 Qty: 3,000+$0.012 Stock: 96,000
- Reel Qty: 3,000+ / Unit Price: $0.012 / Stock: 201,000 Qty: 3,000+$0.012 Stock: 201,000
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount