Manufacturer Part #
MMBD1401
MMBD1401 Series 1 V 200 mA 200 V Max Reverse Voltage Small Signal Diode - SOT-23
Product Specification Section
onsemi MMBD1401 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBD1401 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 200mA |
Reverse Current-Max: | 100nA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 350mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 2A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0415
6,000
$0.0408
12,000
$0.0402
15,000
$0.04
45,000+
$0.0387
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount