Manufacturer Part #
LL4148
LL4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2425 |
Product Specification Section
onsemi LL4148 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LL4148 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 200mA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 2A |
Operating Temp Range: | -55°C to +175°C |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Features & Applications
The LL4148 is a 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode. It has an Operating Junction Temperature Range of -55 to +175 °C.
Features:
- Small Signal Diode
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500
$0.0111
10,000
$0.0105
37,500
$0.0099
62,500
$0.0097
125,000+
$0.0092
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.0111 / Stock: 110,000 Qty: 2,500+$0.0111 Stock: 110,000
- Reel Qty: 67,500+ / Web Price: $0.0111 / Stock: 0 Qty: 2,500+$0.0111 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0111 / Stock: 482,500 Qty: 2,500+$0.0111 Stock: 482,500
- Reel Qty: 2,500+ / Web Price: $0.0111 / Stock: 1,555,000 Qty: 2,500+$0.0111 Stock: 1,555,000
- Reel Qty: 2,500+ / Web Price: $0.0111 / Stock: 75,000 Qty: 2,500+$0.0111 Stock: 75,000
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount