Manufacturer Part #
FDLL4448
FDLL4448 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34
Product Specification Section
onsemi FDLL4448 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDLL4448 - Technical Attributes
Attributes Table
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Average Forward Current-Max: | 200mA |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Features & Applications
The FDLL4448 is a part of FDLL Series 1 V 200 mA Small Signal Diode and it's Available in LL-34 Package
Product Specifications:
- Maximum Repetitive Reverse Voltage is 100 V
- Operating Junction Temperature is -65 °C to +175 °C
- Storage Temperature Range is -65 °C to +175 °C
- Total Device Dissipation is 500 mW
Applications:
- AC-DC Merchant Power Supply
- Wireless Communications
- Medical Electronics/Devices
- Military & Civil Aerospace
Pricing Section
Global Stock:
485
USA:
485
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0721
75
$0.0555
250
$0.0431
1,250+
$0.0266
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount