text.skipToContent text.skipToNavigation

Manufacturer Part #

FDLL4150

FDLL4150 Series 500 mW 50 V Max Reverse Voltage 0.2 A Small Signal Diode - LL-34

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FDLL4150 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 500mW
Average Forward Current-Max: 0.2A
Peak Current-Max: 4A
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications

The FDLL4150  is a part of FDLL series of 0.2 A High Conductance Ultra Fast Diode and it's Available in LL-34 Package.

Product Specifications:

  • Working Inverse Voltage is 50 V
  • Operating Junction Temperature is 175 °C
  • Storage Temperature Range is -65 °C to + 200 °C
  • Total Device Dissipation is 500 mW

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Military & Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,102.50
USD
Quantity
Unit Price
2,500
$0.0459
5,000
$0.0451
10,000
$0.0444
12,500
$0.0441
37,500+
$0.0427