text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54WS-E3-08

BAT54WS-V Series 30 V 200 mA Small Signal Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay BAT54WS-E3-08 - Technical Attributes
Attributes Table
Forward Voltage: 500mV
Reverse Voltage-Max [Vrrm]: 30V
Reverse Recovery Time-Max: 5ns
Power Dissipation: 150mW
Average Forward Current-Max: 200mA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.40
USD
Quantity
Unit Price
3,000
$0.0368
9,000
$0.0359
12,000
$0.0356
30,000
$0.0349
45,000+
$0.0342
Product Variant Information section