text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21QC-QZ

Diodes - General Purpose, Power, Switching

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2140
Product Specification Section
Nexperia BAS21QC-QZ - Technical Attributes
Attributes Table
Type: Standard
Average Rectified Current-Max: 250mA
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 750mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 250mA
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,144
Germany (Online Only):
10,144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
144
Multiple Of:
5000
Total
$13.94
USD
Quantity
Unit Price
1
$0.169
20
$0.122
100
$0.0968
500
$0.0715
2,500+
$0.0463