Manufacturer Part #
BAS16LT3G
BAS16L Series 100 V 200 mA Surface Mount Switching Diode - SOT-23-3
Product Specification Section
onsemi BAS16LT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS16LT3G - Technical Attributes
Attributes Table
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 225mW |
Average Forward Current-Max: | 200mA |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0084
30,000
$0.0081
40,000
$0.008
100,000
$0.0079
150,000+
$0.0077
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount