text.skipToContent text.skipToNavigation

Manufacturer Part #

B0560WS-TP

small signal Schottky Diode

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components B0560WS-TP - Technical Attributes
Attributes Table
Type: Schottky
Configuration: Single
Average Rectified Current-Max: 0.5A
Reverse Current-Max: 0.1mA
Forward Voltage: 0.7V
Reverse Voltage-Max [Vrrm]: 60V
Power Dissipation: 0.25W
Diode Capacitance-Max: 30pF
Peak Current-Max: 5A
Operating Temp Range: -55°C to +125°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.50
USD
Quantity
Unit Price
3,000
$0.0535
6,000
$0.0526
9,000
$0.0521
15,000
$0.0514
30,000+
$0.05
Product Variant Information section