text.skipToContent text.skipToNavigation

Manufacturer Part #

1N914TR

1N914 Series 100 V 200 mA Axial Through Hole Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi 1N914TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 10mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N914TR is a part of 1N914 series small signal diodes. It has an operating temperature ranging from -65°C to +175°C and its available in DO-35 package.

Features:

  • Maximum Repetitive Reverse Voltage: 100 V
  • Average Rectified Forward Current: 200 mA
  • Power Dissipation: 500 mW
  • Thermal Resistance, Junction to Ambient: 300°C/W
  • Total Capacitance: 4 pF
  • Reverse Recovery Time: 4 ns

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
90000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$666.00
USD
Quantity
Unit Price
10,000
$0.0078
30,000
$0.0075
50,000
$0.0074
100,000
$0.0073
200,000+
$0.0071