text.skipToContent text.skipToNavigation

Manufacturer Part #

1N458A

1N458A Series 500 mW 150 V Max Reverse Voltage Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
onsemi 1N458A - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 500mA
Reverse Current-Max: 25nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 150V
Power Dissipation: 500mW
Average Forward Current-Max: 0.5A
Peak Current-Max: 4A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N458A is a part of 1N45 series small signal diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-35 package.

Features:

  • Maximum Repetitive Reverse Voltage: 150 V
  • Average Rectified Forward Current: 500 mA
  • Power Dissipation: 500 mW
  • Thermal Resistance, Junction to Ambient: 300°C/W

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.03
USD
Quantity
Unit Price
1
$0.0336
750
$0.0328
2,500
$0.0319
7,500
$0.0311
25,000+
$0.0294
Product Variant Information section