text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WS

1N4148WS Series 200 mW 100 V Max Reverse Voltage Small Signal Diode - SOD-323F

Product Specification Section
onsemi 1N4148WS - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 150mA
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 300mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Features & Applications

The 1N4148WS is a part of 1N41 series small signal diodes. It has an storage temperature ranging from -55°C to +150° and is available in SOD-323F package.

Features:

  • General Purpose Diodes
  • Fast switching Device( TRR < 4.0 ns )
  • Very Small and Thin SMD package
  • Moisture Level Sensitivity 1
  • Pb-free Version and RoHS Compliant
  • Matte Tin (Sn) Lead Finish
  • Green Mold Compound

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

Pricing Section
Global Stock:
0
Germany (Online Only):
0
945,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
0
Multiple Of:
0
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.00
USD
Quantity
Unit Price
3,000
$0.0161
9,000
$0.0157
15,000
$0.0156
60,000
$0.0151
90,000+
$0.0148