Manufacturer Part #
1N4148TA
1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Ammo Pack Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi 1N4148TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4148TA - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 200mA |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -55°C to +175°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
The 1N4148TA is a Small Signal Diode with a minimum forward Operating voltage of 1 V and average Rectified forward current of 200 mA.
Specifications:
- Operating Junction Temperature : -65 to 175°
- Storage Temperature Range : -65 to 175°
- Breakdown Voltage : IR=5 µA at min 75 V
- Total Capacitance CT : 4 pF at VR = 0 , f=1.MHz
Applications:
- Desktop PC
- Notebook PC
- Workstation
- Server & Mainframe
- Graphic Card
- LCD Monitor
- Printer
- Test and Measurement
- Mobile Handsets
- Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.0065
15,000
$0.0063
50,000
$0.0061
100,000
$0.006
200,000+
$0.0058
Product Variant Information section
Available Packaging
- Ammo Pack Qty: 100,000+ / Unit Price: $0.0065 / Stock: 0 Qty: 5,000+$0.0065 Stock: 0
- Ammo Pack Qty: 5,000+ / Unit Price: $0.0065 / Stock: 365,000 Qty: 5,000+$0.0065 Stock: 365,000
- Ammo Pack Qty: 100,000+ / Unit Price: $0.0065 / Stock: 0 Qty: 5,000+$0.0065 Stock: 0
- Ammo PackSelected Variant Qty: 100,000+ / Unit Price: $0.0065 / Stock: 0 Qty: 5,000+$0.0065 Stock: 0
- Ammo Pack Qty: 5,000+ / Unit Price: $0.0065 / Stock: 340,000 Qty: 5,000+$0.0065 Stock: 340,000
- Ammo Pack Qty: 5,000+ / Unit Price: $0.0065 / Stock: 85,000 Qty: 5,000+$0.0065 Stock: 85,000
- Ammo Pack Qty: 5,000+ / Unit Price: $0.0065 / Stock: 475,000 Qty: 5,000+$0.0065 Stock: 475,000
Package Qty:
5000 per Ammo Pack
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole