text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C05ET12T-M3

VS-3C05ET Series 1200 V 5 A Through Hole SiC Schottky Diode - TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay VS-3C05ET12T-M3 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 20pF
Average Rectified Current-Max: 5A
Forward Voltage: 1.5V
Leakage Current: 30µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.89
USD
Quantity
Unit Price
1
$1.89
30
$1.86
100
$1.83
200
$1.82
500+
$1.77
Product Variant Information section