Manufacturer Part #
STPSC10065D
STPSC10065 Series 650 V 10 A Power Schottky Silicon Carbide Diode - TO-220AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STPSC10065D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPSC10065D - Technical Attributes
Attributes Table
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$1.38
150
$1.36
250
$1.35
750
$1.33
1,250+
$1.31
Product Variant Information section
Available Packaging
- Tube Qty: 50+ / Unit Price: $1.20 / Stock: 650 Qty: 50+$1.20 Stock: 650
- TubeSelected Variant Qty: 1,000+ / Unit Price: $1.38 / Stock: 0 Qty: 50+$1.38 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $1.31 / Stock: 0 Qty: 1,000+$1.31 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $1.20 / Stock: 0 Qty: 50+$1.20 Stock: 0
Package Qty:
50 per
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole