text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC030SDA070B

700 V 60 A Through Hole Zero Recovery Silicon Carbide Schottky Diode - TO-247

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC030SDA070B - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 700V
Capacitance: 1200pF
Average Rectified Current-Max: 60A
Forward Voltage: 1.8V
Leakage Current: 200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.53
USD
Quantity
Unit Price
1
$5.53
10
$5.47
40
$5.42
125
$5.38
400+
$5.29
Product Variant Information section