Manufacturer Part #
FFSM2065B
FFSM Series 650 V 23.4 A SMT Silicon Carbide Schottky Diode - PQFN-4 (8x8)
Product Specification Section
onsemi FFSM2065B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FFSM2065B - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Reverse Voltage-Max: | 650V |
Capacitance: | 866pF |
Recovery Time: | 0ns |
Average Rectified Current-Max: | 23.4A |
Forward Voltage: | 1.7V |
Leakage Current: | 40µA |
Operating Temp Range: | -55°C to +175°C |
Product Status: | Active |
Package Style: | PQFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PQFN-4
Mounting Method:
Surface Mount