text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSH4065BDN-F085

FFSH4065BDN Series 650 V 20 A Radial Through Hole Schottky Rectifier - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSH4065BDN-F085 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 866pF
Recovery Time: 0ns
Average Rectified Current-Max: 20A
Forward Voltage: 1.7V
Leakage Current: 40µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,709.00
USD
Quantity
Unit Price
30+
$6.02
Product Variant Information section