text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSD0665A

650V,6A,SIC,SBD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSD0665A - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 361pF
Recovery Time: 0ns
Average Rectified Current-Max: 11A
Forward Voltage: 1.5V
Leakage Current: 200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,575.00
USD
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section