text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-30CTQ060-M3

High Performance Schottky Rectifier, 2 x 15 A (3L TO-220AB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-30CTQ060-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 60V
Forward Voltage: 0.56V
Configuration: Dual
Diode Capacitance-Max: 720pF
Thermal Resistance: 3.25°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
50
$0.65
200
$0.63
500
$0.62
1,250
$0.61
2,000+
$0.59
Product Variant Information section