text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-300CNQ045PBF

VS-300CNQ Series 45 V 300 A Surface Mount Schottky Rectifier - TO-244

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-300CNQ045PBF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 15mA
Forward Voltage: 770mV
Configuration: Single
Thermal Resistance: 0.28°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-244AB
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$708.80
USD
Quantity
Unit Price
1
$36.31
4
$35.78
10
$35.44
25
$35.09
40+
$34.58
Product Variant Information section