text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3150U

STPS3150 Series 150 V 3 A SMT Low Voltage Power Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2333
Product Specification Section
STMicroelectronics STPS3150U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2µA
Forward Voltage: 0.67V
Configuration: Single
Thermal Resistance: 15°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STPS3150U is a 150 V Power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters.

This device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • ECOPACK®2 compliant component
Pricing Section
Global Stock:
532,500
Germany (Online Only):
532,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.25
USD
Quantity
Web Price
2,500
$0.0965
5,000
$0.094
7,500
$0.0925
12,500
$0.0907
25,000+
$0.087