Manufacturer Part #
STPS140U
STPS14 Series Single Power 1 A 0.5 V Schottky Rectifier Surface Mount -DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2344 |
Product Specification Section
STMicroelectronics STPS140U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS140U - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 60A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 12µA |
Forward Voltage: | 0.5V |
Configuration: | Single |
Thermal Resistance: | 30°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The STPS140U is a Single chip Schottky rectifiers suited to Switched Mode Power Supplies and high frequency DC to DC converters.
Packaged in SMA and SMB, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features:
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Surface mount miniature packages
- Avalanche capability specified
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500
$0.0572
7,500
$0.0549
10,000
$0.0544
25,000
$0.0526
37,500+
$0.0508
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.0572 / Stock: 15,000 Qty: 2,500+$0.0572 Stock: 15,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.0572 / Stock: 25,000 Qty: 2,500+$0.0572 Stock: 25,000
- Reel Qty: 2,500+ / Web Price: $0.0558 / Stock: 797,500 Qty: 2,500+$0.0558 Stock: 797,500
- Reel Qty: 10,000+ / Web Price: $0.0572 / Stock: 0 Qty: 2,500+$0.0572 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount