
Manufacturer Part #
SS24-E3/52T
SS24 Series 40 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA (SMB)
Product Specification Section
Vishay SS24-E3/52T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SS24-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 75A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.4mA |
Forward Voltage: | 0.5V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.065
2,250
$0.0632
3,750
$0.0624
15,000
$0.0603
22,500+
$0.0589
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.065 / Stock: 0 Qty: 750+$0.065 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.065 / Stock: 0 Qty: 750+$0.065 Stock: 0
- Reel Qty: 750+ / Unit Price: $0.065 / Stock: 207,000 Qty: 750+$0.065 Stock: 207,000
- Reel Qty: 3,000+ / Unit Price: $0.065 / Stock: 0 Qty: 750+$0.065 Stock: 0
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount