SS1H10-E3/61T in Reel by Vishay | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SS1H10-E3/61T

SS1H10 Series 100 V 1 A High-Voltage Surface Mount Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay SS1H10-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.86V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SS1H10-E3/61T is a Schottky Barrier Rectifier with average rectified forward current of 1 A and reverse voltage of 100 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low powevr losses, high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Read More...
Pricing Section
Global Stock:
275,400
USA:
275,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.44
USD
Quantity
Unit Price
1,800
$0.0408
5,400
$0.0397
9,000
$0.0392
18,000
$0.0386
36,000+
$0.0375
Product Variant Information section