Manufacturer Part #
SS16-E3/61T
SS16 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA)
Product Specification Section
Vishay SS16-E3/61T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SS16-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.2mA |
Forward Voltage: | 0.75V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The SS16-E3/61T is a Schottky Barrier Rectifier with average rectified forward current of 1 A and reverse voltage of 60 V. Available in DO-214AC package.
Features:
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications:
- Low voltage high frequency inverters
- Freewheeling
- DC-to-DC converters
- Polarity protection applications
Pricing Section
Global Stock:
73,800
USA:
73,800
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,800
$0.0363
5,400
$0.0349
9,000
$0.0343
36,000
$0.0326
54,000+
$0.0316
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount