Manufacturer Part #
SS14-E3/61T
SS14 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA)
Product Specification Section
Vishay SS14-E3/61T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SS14-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 6mA |
Forward Voltage: | 0.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The SS14-E3/61T is a Schottky Barrier Rectifier with average rectified forward current of 1 A and reverse voltage of 40 V. Available in DO-214AC package.
Features:
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications:
- Low voltage high frequency inverters
- Freewheeling
- DC-to-DC converters
- Polarity protection applications
View the Available Schottky Barrier Rectifiers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,800
$0.0352
5,400
$0.0343
9,000
$0.0339
27,000
$0.033
45,000+
$0.0323
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount