SK84L-TP in Reel by Micro Commercial Components | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SK84L-TP

SK84L Series 40 V 8 A Surface Mount Schottky Rectifier- DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SK84L-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.65V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.00
USD
Quantity
Unit Price
3,000
$0.171
6,000
$0.169
9,000+
$0.167
Product Variant Information section