text.skipToContent text.skipToNavigation

Manufacturer Part #

SK3B

Rectifier, Schottky, 3A, 60V, DO-214AA (SMB)

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Surge SK3B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 30µA
Forward Voltage: 0.79V
Configuration: Single
Diode Capacitance-Max: 100pF
Thermal Resistance: 65°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
231,000
USA:
231,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.80
USD
Quantity
Web Price
3,000
$0.0726
6,000
$0.0707
9,000
$0.0697
15,000
$0.0683
30,000+
$0.0655
Product Variant Information section