SK36TR in Reel by Surge | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SK36TR

SK36 Series 60 V 3 A Surface Mount Schottky Rectifier - DO-214AA, SMB

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SK36TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
3,000
$0.08
6,000
$0.0786
9,000
$0.0778
12,000
$0.0772
15,000+
$0.0754
Product Variant Information section