Manufacturer Part #
SBRT3U40P1-7
SBRT10U50SP5 Series 40 V 3 A SMT Trench Super Barrier Rectifier - POWERDI123
Product Specification Section
Diodes Incorporated SBRT3U40P1-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SBRT3U40P1-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 75A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 180µA |
Forward Voltage: | 0.42V |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0899
6,000
$0.0883
9,000
$0.0874
12,000
$0.0868
15,000+
$0.0848
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount