SBR8U60P5-13 in Reel by Diodes Incorporated | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR8U60P5-13

SBR8U60P5 Series 8 A 60 V Surface Mount Super Barrier Rectifier - POWERDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR8U60P5-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.6mA
Forward Voltage: 0.53V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
5,000+
$0.24
Product Variant Information section