text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG60T20ELPX

60 V, 2 A low leakage current Trench MEGA Schottky barrier rectifier

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG60T20ELPX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1.2µA
Forward Voltage: 0.55V
Configuration: Single
Diode Capacitance-Max: 120pF
Reverse Recovery Time-Max: 14ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$553.50
USD
Quantity
Web Price
3,000
$0.0631
6,000
$0.0615
12,000
$0.06
15,000
$0.0595
45,000+
$0.0565
Product Variant Information section