Manufacturer Part #
PMEG60T10ELRX
60 V, 1 A low leakage current Trench MEGA Schottky barrier rectifier
Product Specification Section
Nexperia PMEG60T10ELRX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG60T10ELRX - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.65µA |
Forward Voltage: | 0.58V |
Configuration: | Single |
Diode Capacitance-Max: | 75pF |
Reverse Recovery Time-Max: | 13ns |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.0614
6,000
$0.0598
12,000
$0.0583
15,000
$0.0578
45,000+
$0.055
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount