Manufacturer Part #
PMEG6030EP/8X
PMEG6030 Series 60 V Low VF MEGA Schottky Barrier Rectifier - SOD-128
Product Specification Section
Nexperia PMEG6030EP/8X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nexperia PMEG6030EP/8X - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 200µA |
Forward Voltage: | 530mV |
Configuration: | Single |
Diode Capacitance-Max: | 360pF |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Unit Price
3,000
$0.112
6,000
$0.11
9,000
$0.109
15,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-128
Mounting Method:
Surface Mount