Manufacturer Part #
PMEG6010ER,115
PMEG6010 Series 60 V Low VF MEGA Schottky Barrier Rectifier - SOD-123W
Product Specification Section
Nexperia PMEG6010ER,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG6010ER,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 60µA |
Forward Voltage: | 530mV |
Configuration: | Single |
Diode Capacitance-Max: | 120pF |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
315,000
USA:
315,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0474
9,000
$0.0456
12,000
$0.0451
30,000
$0.0436
45,000+
$0.0422
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount