Manufacturer Part #
PMEG6010ELRX
PMEG6010 Series 60 V 50 A Low VF MEGA Schottky Barrier Rectifier - SOD-123W
Product Specification Section
Nexperia PMEG6010ELRX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG6010ELRX - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 300nA |
Forward Voltage: | 605mV |
Configuration: | Single |
Diode Capacitance-Max: | 45pF |
Reverse Recovery Time-Max: | 4.5ns |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
285,000
Germany (Online Only):
285,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.046
6,000
$0.0453
12,000
$0.0446
15,000
$0.0443
45,000+
$0.0429
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount