text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4050EP,115

PMEG4050 Series 40V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-128

Product Specification Section
Nexperia PMEG4050EP,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 300µA
Forward Voltage: 430mV
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$864.00
USD
Quantity
Unit Price
3,000
$0.146
6,000
$0.144
9,000
$0.143
12,000+
$0.141