Manufacturer Part #
PMEG4030ER,115
PMEG4030 Series 40 V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-123W
Product Specification Section
Nexperia PMEG4030ER,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG4030ER,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 100µA |
Forward Voltage: | 460mV |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0709
6,000
$0.0696
9,000
$0.0689
12,000
$0.0684
15,000+
$0.0668
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount