Manufacturer Part #
PMEG100T10ELR-QX
PMEG100 Series 100 V 1 A SMT Trench MEGA Schottky Barrier Rectifier - SOD-123W
Product Specification Section
Nexperia PMEG100T10ELR-QX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG100T10ELR-QX - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 0.9µA |
Forward Voltage: | 0.67V |
Configuration: | Single |
Diode Capacitance-Max: | 125pF |
Reverse Recovery Time-Max: | 11.5ns |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0601
6,000
$0.0591
9,000
$0.0585
12,000
$0.058
15,000+
$0.0567
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount