Manufacturer Part #
PDS5100H-13
PDS5100H Series 100 V 5 A High Voltage Schottky Barrier Rectifier - PowerDI-5
Product Specification Section
Diodes Incorporated PDS5100H-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PDS5100H-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 5A |
Peak Current-Max: | 250A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 0.3µA |
Forward Voltage: | 0.75V |
Package Style: | POWERDI-5 |
Mounting Method: | Surface Mount |
Features & Applications
The PDS5100H-13 is a part of PDS5100H Series 100 V 5A High Voltage Schottky Barrier Rectifier. It is available in POWERDI-5 Package.
Features:
- Guard Ring Die Construction for Transient Protection
- High Maximum Junction Temperature
- Very Low Leakage CurrentHighly Stable Oxide Passivated Junction
- Low Forward Voltage Drop
- High Forward Surge Current Capability
- Lead Free Finish, RoHS Compliant (Note 1)
- Halogen and Antimony free "Green" Molding Compound (No Br, Sb)
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
POWERDI-5
Mounting Method:
Surface Mount