MBR1645-E3/45 in Tube by Vishay | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1645-E3/45

MBR1645 Series 45 V 16 A Through Hole Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBR1645-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 1800A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.63V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The MBR1645-E3/45 is a schottky barrier rectifier with average forward rectified Current of 16 A and reverse voltage of 45 V. Available in TO-220AC.

Features:

  • Guardring for overvoltage protection
  • Low power loss, high efficiency
  • Low forward voltage drop
  • High forward surge capability
  • High frequency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C (for TO-263AB package)
  • Solder bath temperature 275 °C maximum, 10 s, per JESD 22-B106 (for TO-220AC and ITO-220AC package)
  • AEC-Q101 qualified

Applications:

  • Low voltage
  • High frequency rectifier of switching mode power supplies
  • Freewheeling diodes
  • DC/DC converters
  • Polarity protection application
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1
$0.36
75
$0.35
250
$0.345
750
$0.335
2,500+
$0.32
Product Variant Information section