text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1060G

MBR Series 10 A 60 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR1060G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.8V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The Schottky Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current tradeoff. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.

Features:

  • Guard-Ring for Stress Protection
  • Low Forward Voltage
  • 150 °C Operating Junction Temperature
  • Epoxy Meets UL94, VO at 1/8"
  • Low Power Loss/High Efficiency
  • High Surge Capacity
  • Low Stored Charge Majority Carrier Conduction

Mechanical Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 grams (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$924.00
USD
Quantity
Unit Price
1
$0.475
50
$0.465
200
$0.45
500
$0.445
2,000+
$0.42
Product Variant Information section