
Manufacturer Part #
FS1B
Rectifier, Schottky, 1A, 100V, eSGA (SOD-123FL)
Product Specification Section
Surge FS1B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge FS1B - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 150µA |
Forward Voltage: | 0.81V |
Configuration: | Single |
Thermal Resistance: | 90°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-123FL |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0358
9,000
$0.0349
12,000
$0.0347
30,000
$0.0339
45,000+
$0.0332
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123FL
Mounting Method:
Surface Mount