Manufacturer Part #
DFLS260Q-7
DFLS260Q Series 60 V 2 A SMT Schottky Barrier Rectifier - PowerDI™ 123
Product Specification Section
Diodes Incorporated DFLS260Q-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLS260Q-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.1mA |
Forward Voltage: | 0.62V |
Configuration: | Single |
Diode Capacitance-Max: | 67pF |
Thermal Resistance: | 125°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.176
6,000
$0.172
9,000
$0.17
12,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount